Christmas Opening Hours and Delivery Dates here

Stäubli 662013-02522 SLK-4A-S10 Test lead 25cm red flexible 4mm plugs

Order Code:

01-7569

Brand: Staubli MPN: 66.2013-02522 EAN-13: 4255674604504
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Colour Red
Type Test lead, 4mm stackable
Cable Length 25cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4A-S10
Nominal Current 19A
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot