Christmas Opening Hours and Delivery Dates here

Stäubli 662012-07520 SLK-4N-S10 test lead 75cm yellow/green stackable plugs

Order Code:

01-7527

Brand: Staubli MPN: 66.2012-07520 EAN-13: 4255674605181
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Type Test lead, 4mm stackable
Cable Length 75cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4N-S10
Nominal Current 19A
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot