Christmas Opening Hours and Delivery Dates here

Stäubli 641030-02528 LK-4N-F10 test lead 25 cm grey stackable Ø 4 mm plugs

Order Code:

01-6903

Brand: Staubli MPN: 64.1030-02528 EAN-13: 4255674600087
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Grey
Type Test lead, 4mm stackable
Cable Length 25cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-F10
Nominal Current 19A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot