Christmas Opening Hours and Delivery Dates here

Stäubli 641030-02527 LK-4N-F10 test lead 25 cm brown, flexible stackable plugs

Order Code:

01-6902

Brand: Staubli MPN: 64.1030-02527 EAN-13: 4255674600070
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 02/02/2026

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Brown
Type Test lead, 4mm stackable
Cable Length 25cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-F10
Nominal Current 19A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot