Darlington transistor, PNP polarity, 100V collector emitter voltage (vceo), 100V Collector-Base voltage (vcbo), 5V Emitter-Base voltage (veb), 5A collector current, 65W power, 1000 DC current gain (hfe), 0.5mA collector cut-off current, 4V Collector-Emitter saturation voltage, TO-220 case, 1.98g weight, bag, 200, high power, plastic package, typical applications includes high power switching, hammer drive, pulse motor drive and inductive load drive, .
Type |
PNP |
Package/Case |
TO-220 |
Collector-Base Voltage (Vcb) |
100V |
Emitter-Base Voltage (Veb) |
5V |
Collector Current (Ic) |
5A |
Power Dissipation (Pd) |
65W |
DC Current Gain (hfe) |
1000 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.