The STM32F103VCT6 is a performance line high density 32-bit, ARM-based microcontroller with 256 Kbytes of Flash memory and a CPU frequency of 72MHz. The microcontroller incorporates the high-performance ARM Cortex M3 RISC core and utilises an extensive range of enhanced peripherals and I/Os connected to two APB buses. Standard communication interfaces and multiple timers further enhance the usability of this microcontroller. Suitable for a wide range of industrial and commercial applications.
- Package LQFP 100
- Two 12-bit D/A converters
- High speed I/O ports
- CRC Calculation unit
- Low power
- USB and CAN interface
- Sleep, stop and standby modes
- Debug mode
- 12-channel DMA controller
- Independent and system watchdog timers
| Package/Case |
LQFP100 |
| ADC Channels |
16 |
| CPU Frequency |
72MHz |
| Flash |
256KB |
| GPIOs |
80 |
| Maximum Operating Temperature |
+85°C |
| Minimum Operating Temperature |
-40°C |
| Operating Voltage |
2 to 3.6V |
| SRAM |
48KB |