ST STM32F101CBT6 Microcontroller 32-bit ARM Cortex M3 36MHz 128kB LQFP 48

MPN
STM32F101CBT6
Brand
ST
Order Code
73-3436

Discontinued


The STM32F101CBT6 is an access line medium density 32-bit, ARM-based microcontroller with 128 Kbytes of Flash memory and a CPU frequency of 36MHz. The microcontroller incorporates the high-performance ARM Cortex M3 RISC core and utilises an extensive range of enhanced peripherals and I/Os connected to two APB buses. Standard communication interfaces and multiple timers further enhance the usability of this microcontroller. Suitable for a wide range of industrial and commercial applications.
  • Package LQFP 48
  • CRC Calculation unit
  • Low power
  • Sleep, stop and standby modes
  • Debug mode
  • 7-channel DMA controller
  • Independent and system watchdog timers
Package/Case LQFP48
ADC Channels 110
CPU Frequency 36MHz
Flash 128KB
GPIOs 37
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Operating Voltage 2 to 3.6V
SRAM 16KB

Trustpilot