ST STM32 Nucleo Development Boards 64-Pin Arduino Compatible

ST Brand: ST

The STM Nucleo development boards from ST are highly affordable and flexible Arduino compatible development boards that allow you to try out new ideas, create prototypes and refine designs using any STM32 microcontroller. The range of boards let you choose a combination of performance, power consumption and features that suit your development requirements.

The boards feature Arduino Uno V3 connectivity support, and ST morpho headers extend the functionality of the Nucleo open development platform via a wide choice of specialised shields. The inclusion of the ST-LINK/V2-1 debugger and programmer means that the boards do not require external probing.
The boards available are:

Order codePart numberTargeted MCU
75-0771NUCLEO-F030R8STM32F030R8
75-0772NUCLEO-L053R8STM32L053R8
75-0773NUCLEO-F401RESTM32F401RE
75-0774NUCLEO-F103RBSTM32F103RB
75-0775NUCLEO-F446RESTM32F446RE
75-0777NUCLEO-F411RESTM32F411RE

  • Features STM32 MCU in a QFP64 package
  • Arduino Uno V3 and ST morpho connectivity
  • ARM mbed
  • Onboard debugger/programmer
  • Power via USB, VBUS or external supply
  • LED Status indication
  • User and reset pushbuttons
  • USB re-enumeration capability
  • Support for a wide choice of IDEs

Description Image Product Buy Pricing (Ex VAT) Feature MCU Device MCU Family Type Compatible With
ST NUCLEO-F401RE Nucleo Development Board STM32F4 Series Arduino Compatible
ST NUCLEO-F401RE Nucleo Development Board STM32F4 Series Arduino Compatible
Standard range
Order code: 75-0773
MPN: NUCLEO-F401RE

Despatched same day - 10 in stockAdditional 4 due on 18/11/2026
1+ £15.23
Price per unit Ex VAT
an STM32F401RE MCU STM32F401RE STM32F4 STM32 Nucleo-64 board Arduino
ST NUCLEO-F103RB Nucleo Development Board STM32F1 Series Arduino Compatible
ST NUCLEO-F103RB Nucleo Development Board STM32F1 Series Arduino Compatible
Standard range
Order code: 75-0774
MPN: NUCLEO-F103RB

Despatched same day - 5 in stockAdditional quantity lead time 7 days
1+ £22.46
Price per unit Ex VAT
an STM32F103RB MCU STM32F103RB STM32F1 STM32 Nucleo-64 board Arduino
ST NUCLEO-F411RE Nucleo Development Board STM32F4 Series Arduino Compatible
ST NUCLEO-F411RE Nucleo Development Board STM32F4 Series Arduino Compatible
Standard range
Order code: 75-0777
MPN: NUCLEO-F411RE

Despatched same day - 7 in stockAdditional 3 due on 18/11/2026
1+ £15.31
Price per unit Ex VAT
an STM32F411RE MCU STM32F411RE STM32F4 STM32 Nucleo-64 board Arduino

Trustpilot