ST M27C4001-10F1 EPROM 4MB 100ns

MPN
M27C4001-10F1
Brand
ST
Order Code
73-3042

Discontinued


This device has an erasable programmable read only memory which is suited for uses where fast turn around and pattern experimentation are required. It incorporates a transparent window to permit erasure of the programmed pattern by exposure to ultraviolet light, a new active pattern can then be written into the device.


  • UV EPROM memory
  • 4Mbit memory
  • 512K x 8 memory organisation
  • Access time 100ns
  • Supply nominal voltage 5V
  • Supply voltage 4.5 to 5.5V
  • Operating current 30mA
  • Parallel interface
  • Temperature 0 to +70°C
  • 32-DIP package
Type EPROM
Memory Size 4Mbit
Access Time 100ns
Height 4.5mm
Interface Type Parallel
Length 42.04mm
Memory Organization 512K x 8
Operating Current 30mA
Operating Temperature Range 0 to +70°C
Package/Case 32-DIP
Supply nominal voltage 5V
Supply Voltage 5V
Temperature 0 to +70°C
Width 13.36mm

Accessories


Trustpilot