ST LM358N Low Power Operational Amplifier

ST LM358N Low Power Operational Amplifier

MPN
ST LM358N
Brand
ST
Order Code
82-0258

Discontinued


This is the ST LM358 dual low power op amp. It is part of the LM158 series. Applications include transducer amplifier, DC gain blocks.
  • Operational amplifier
  • low power
  • High gain type
  • Dual amplifiers
  • 2.9mVDC input offset voltage
  • 100V/mV gain
  • 80dB CMRR
  • Single 3 to 32VDC supply voltage
  • Or dual ±1.5VDC to ±16VDC supply voltage
  • 0°C to +70°C
  • DIL-8 case
  • High gain
  • Internally frequency compensated
  • <

Accessories


Trustpilot