ST BTA16-600B 16A 600V Isolated Triac

MPN
BTA16-600BRG
Brand
ST
Order Code
47-3256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.02
25+ £2.83
100+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 171 in stockAdditional quantity lead time 7 days

Standard insulated tab triac from ST suitable for use as an on / off function in applications such as static relays, heating regulation, induction motor starting circuits, light dimmers and motor speed controllers.


  • RMS on-state current 16A
  • Peak non repetitive surge current 168A
  • Peak repetitive off-state voltage 600V
  • Gate trigger voltage 1.3V
  • Gate trigger current 100mA
  • Holding current 50mA
  • Dynamic resistance 25mR
  • Power dissipation 1W
  • TO-220AB package
Type Isolated
RMS on State Curent 16A
Peak Reverse Voltage 600V
Package Style TO-220AB
Gate Trigger Current (Igt) 100mA
Gate Trigger Voltage (Vgt) 1.3V
Power Dissipation 1W

Reviews

Be the first to submit a review

Trustpilot