Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI SPST Miniature "Visible On" Rocker Switches

<p>A range of single pole rocker switches with red, green or blue marking on the rocker which is clearly visible when the switch is in the &#39;on&#39; position.</p>
  • 4.8 x 0.8mm connections
  • Panel cut-out 19.2 x 13mm
  • A waterproof cover for the switch is also available see this section
  • Fully approved to UL, CSA, VDE, NDE, SEMKO, DEMKO, NEMKO and FIMKO
Contact rating6A 250V
10A 125V
Initial contact resistance<50mΩ
Insulation resistance>100MΩ @ 500V DC
Termination4.8 x 0.8mm fast-on
Operating temperature–20°C to +65°C
*Question functionality currently disabled


17 October 2013 Question by: Rapid Customer
Q. Can somone kindly inform me of the DC ratings for this switch (75-0730). I am hoping for &gt;= 30V @ 10A capability.
A. Hi Graham. Thank you for your question. Its DC voltage is 12V DC at 16 amps.