Spring Toggle M3 x 50mm Box of 20

Rawlplug Brand: Rawlplug

Rawlplug Spring toggles are ideal for fixing to cavity walls and ceilings of low structural strength e.g. lathe and plaster. The toggle spreads the load over a wide area for extra security making these ideal for double thickness plasterboard and large fixtures.

Easy to use, no special tools needed.

Suitable for use in:
Plasterboard
Lathe and plaster
Plywood
Hardwood

Size. M3 x 50mm.

Pack of 20.

Description Image Product Buy Pricing (Ex VAT) Type
Rawlplug R-S1-SPO3050/20 Spring Toggle M3 x 50mm Box of 20
Rawlplug R-S1-SPO3050/20 Spring Toggle M3 x 50mm Box of 20
Extended range
Order code: 96-8844
MPN: R-S1-SPO3050/20

Available to back orderPlease contact us for lead time
1+ £4.78
Price per unit Ex VAT
Fixing
Rawlplug R-S1-SPO3050/6 Spring Toggle M3 x 50mm Card of 6
Rawlplug R-S1-SPO3050/6 Spring Toggle M3 x 50mm Card of 6
Standard range
Order code: 96-8845
MPN: R-S1-SPO3050/6

Despatched within 2 working days - 100 in stock
1+ £2.71
Price per unit Ex VAT
Fixing
Rawlplug R-S1-SPO5050/20 Spring Toggle M5 x 50mm Box of 20
Rawlplug R-S1-SPO5050/20 Spring Toggle M5 x 50mm Box of 20
Standard range
Order code: 96-8846
MPN: R-S1-SPO5050/20

Despatched within 4 working days - 2 in stock
1+ £5.27
Price per unit Ex VAT
Fixing
Rawlplug R-S1-SPO5050/6 Spring Toggle M5 x 50mm Card of 6
Rawlplug R-S1-SPO5050/6 Spring Toggle M5 x 50mm Card of 6
Standard range
Order code: 96-8847
MPN: R-S1-SPO5050/6

Despatched within 2 working days - 100 in stock
1+ £3.08
Price per unit Ex VAT
Fixing
Rawlplug R-S1-SPO5080/6 Spring Toggle M5 x 80mm Pack of 6
Rawlplug R-S1-SPO5080/6 Spring Toggle M5 x 80mm Pack of 6
Standard range
Order code: 96-8848
MPN: R-S1-SPO5080/6

Despatched within 4 working days - 50 in stock
1+ £3.33
Price per unit Ex VAT
Fixing

Trustpilot