Spring Loaded Drying Rack (20 Shelf)

MPN
C1167
Brand
Rapid
Order Code
52-1624
Country of Origin
China
  • Not available for Export

Discontinued


There's no need to have soggy paintings on every flat surface! These drip-free 20-shelf racks separate and hold your masterpieces flat while drying.


  • Made from top quality steel
  • Spring loaded racks and separator bars
  • Dimensions L 51 x W 61 x H 75.5 cm
  • Weight 21.4 KG
Type Spring loaded
Size 990 x 610 x 610mm
Number of Shelves 20
Weight 21.4kg

Trustpilot