Sphero K002ROW Sphero BOLT

MPN
K002ROW
Brand
Sphero
EAN-13
817961022619
Order Code
75-0737
Country of Origin
China

Discontinued


The SPHERO BOLT is an app-enabled robotic ball that provides endless opportunities to be creative and have fun while learning. It can be programmed with the Sphero Edu app from nearly any mobile or desktop device to discover awesome community-created activities, or just drive and play.

The BOLT was built to shine with a brilliant 8 x 8 LED Matrix that animates and displays real-time data. Learn to code by drawing on your screen, using Scratch™ blocks, or writing JavaScript text programs. You can use advanced sensors to keep tabs on BOLT's speed, acceleration, and direction, or orient and drive BOLT with the built-in compass.

This BOLT also features infrared communication, allowing your robot to "communicate" with other BOLTs, enabling brand new games and advanced coding tactics. Its Equipped with Bluetooth SMART and a durable, waterproof shell.

The Sphero BOLT establishes a striking new way to learn and play.


  • Learn to code - using Scratch blocks, or writing JavaScript text with the Sphero Edu app.
  • Programmable - 8x8 LED Matrix that animates and displays real-time data.
  • Infrared - communication with other Bolts.
  • Built in compass - Auto aim your robot
  • Ambient light sensor - allows you to program based on your room's brightness.
  • All-day long battery life - can handle even your biggest projects.
  • Simply drive BOLT and play games.
  • BOLT is approachable yet advanced with more features, more power, and more fun.
Type Sphero BOLT
Battery Required Li-Ion Batteries
Charging device USB Cable Charger
Connectivity Bluetooth
Maximum Age 16
Minimum Age 8

Trustpilot