Sphero 920-0700 Sphero BOLT+ Robot

MPN
920-0700
Brand
Sphero
EAN-13
810876027007
Order Code
75-1299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £168.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

Sphero 920-0700 Sphero BOLT+ Robot - Electrify learning at school or home with BOLT+, the next evolution of our most popular coding robot. Sphero BOLT+ is a round programmable robot that delivers best-in-class, hands-on classroom learning experiences and supports beginner to advanced coders.

Featuring a suite of programmable sensors and motors, a vivid LCD screen and endless hands-on learning opportunities. BOLT+ allows for more coding, more experiential learning opportunities and more FUN!

One BOLT+ supports up to 2 learners and promotes pair programming and collaborative learning.


  • VIVID LCD SCREEN: Promote creativity and self-expression with the programmable 128x128 pixel LCD screen with crisp visuals and 650+ vibrant graphics and playful animations.
  • The BOLT+ LCD can also display real-time sensor data, aiding precision in code debugging.
  • EXCLUSIVE BOLT+ PROGRAMMING BLOCKS: Using the free Sphero Edu app, move with precision using the new Roll to Distance block, enable manual driving in the middle of your program, and customize reactions to software buttons on your programming device.
  • ENGINEERED FOR FUN: Push BOLT+ to the limits, knowing its durable polycarbonate shell will keep it safe. Let creativity take over, dipping BOLT+ in paint to create a work of art or ford a river without worry.
  • FREE LESSONS FOR SCHOOL & HOME: Explore free, downloadable guides and cross-curricular, standards-aligned lessons.
  • BEGINNER TO ADVANCED: BOLT+ is excellent for teachers and programmers of all levels, with three ways to program (Draw, Block, and Text programming) and lessons for introducing and going further with BOLT+.
  • "SHAKE TO WAKE" & BATTERY LIFE: Wireless QI charging and optimized power management ensure extended BOLT+ operation on a single charge for all-day battery life, while the "Shake to Wake" feature makes turning on BOLT+ and connecting to a device easy.
Type Sphero BOLT

Reviews

Be the first to submit a review

Trustpilot