Spelsberg 97680401 IBTronic XL Drillbox for universal installation housing

MPN
97680401
Brand
Spelsberg
EAN-13
4013902845248
Order Code
07-1910
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg IBTronic XL Drillbox 150 is a durable plastic rack casing designed for versatile use. Manufactured by Spelsberg, it features robust construction suitable for protecting electronic components. This single unit is ideal for installation in various industrial and commercial settings.
Type Rack casing
Material Plastic
Enclosure Height 255mm
Enclosure Width 280mm
Depth 92mm
Dimensions (W x H x D) 280 x 255 x 92 mm
Misc Attribute IBTronic XL Drillbox 150

Reviews

Be the first to submit a review

Trustpilot