Christmas Opening Hours and Delivery Dates here

Spelsberg 92005001 Dry Lining Box 68x50mm for Thin Walls Low Depth

Order Code:

13-0004

Brand: Spelsberg MPN: 92005001 EAN-13: 4013902170517
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
70 available to back orderBack-order availability date - 09/01/2026

The Spelsberg 92005001 is a dry lining box with a size of 68 mm by 50 mm. It is manufactured by Spelsberg, known for its high-quality junction boxes. Typically used in electrical installations, it provides a secure and reliable enclosure for housing wiring connections within walls.
Type Dry lining box
(Ø) 68mm
Depth 50mm
Dim (Ø x D) 68 mm x 50 mm
Factory colour Green
Misc Attribute Box [Delete for UK]
Mounting Type Cavity wall

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot