Spelsberg 89530601 Abox DIN rail 35x95mm 1pc with Mounting screws

MPN
89530601
Brand
Spelsberg
EAN-13
4013902676866
Order Code
07-1897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.92
10+ £2.85
50+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Spelsberg Abox 060 NS35 DIN rail, measuring 95 x 35 x 7.5 mm, is a high-quality enclosure accessory. It is designed for efficient mounting of electrical components in control panels. This product is typically used in industrial and commercial installations for organising and securing electrical equipment.
Type DIN rail
Dim (L x W x H) 95 x 35 x 7.5 mm
Height 7.5mm
Length 95mm
Misc Attribute Abox 060 NS35
Width 35mm

Reviews

Be the first to submit a review

Trustpilot