Spelsberg 89401601 NS35-144/2 Rail Steel 144mm DIN EN 60715 with screws

MPN
89401601
Brand
Spelsberg
EAN-13
4013902871629
Order Code
07-1896
Country of Origin
Germany
View Full Product Range (11)

Discontinued


Manufactured by Spelsberg, the NS35-144/2 is a perforated steel rail measuring 144 mm. It serves as an enclosure accessory, ideal for securely mounting electrical components and devices. This DIN rail is typically used in industrial and automation settings to organise and support equipment efficiently.
Type Rail
Material zinc plated
Size/ Dimensions (L x W x H) 144 x 35 x 7.5 mm
Length 144mm
Height 7.5mm
Misc Attribute 1 DIN rail 35/7.5mm
Misc Attribute 2 NS35-144/2

Trustpilot