Spelsberg 83591001 Junction Box 250x250x115mm Grey IP65 UI=690V M40

MPN
83591001
Brand
Spelsberg
EAN-13
4013902110223
Order Code
07-1892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £44.53 £44.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg 83591001 Joint box is a robust and versatile enclosure, featuring dimensions of 250 x 250 x 115 mm and rated IP65 for dust and water resistance. This grey Abox 350-L junction box is ideal for protecting electrical connections in various indoor and outdoor settings. It is frequently used in electrical installations to ensure safety and reliability for wiring connections.
Type Joint box
Material Plastic
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 250 x 250 x 115 mm
Enclosure Height 115mm
Enclosure Length 250mm
Enclosure Width 250mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot