Spelsberg 83541001 Junction Box 250x250x115mm IP65 grey 5-pin 35qmm

MPN
83541001
Brand
Spelsberg
EAN-13
4013902110186
Order Code
07-1891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg 83541001 joint box is a durable, grey enclosure measuring 250 x 250 x 115 mm. It is designed with IP65 protection, making it suitable for outdoor and industrial environments. Typically used for safely housing electrical connections, it ensures reliable performance in demanding conditions.
Type Joint box
Material Plastic
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 250 x 250 x 115 mm
Enclosure Height 115mm
Enclosure Length 250mm
Enclosure Width 250mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot