Spelsberg 82591001 Joint Box 200x250x115mm grey IP65 DIN EN 60670

MPN
82591001
Brand
Spelsberg
EAN-13
4013902948918
Order Code
07-1890
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.57 £25.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg junction box, model 82591001, is designed for robust electrical applications with dimensions of 200 x 250 x 115 mm and a grey finish. Boasting an IP65 rating, it provides excellent protection against dust and water, making it ideal for both indoor and outdoor installations. Typically used in construction and industrial settings, this junction box ensures secure and reliable electrical connections.
Type Joint box
Material Plastic
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 200 x 250 x 115 mm
Enclosure Height 115mm
Enclosure Length 200mm
Enclosure Width 250mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot