Spelsberg 81140701 Junction Box IP65 94x94x56mm grey DIN EN 60670 VDE 0606

MPN
81140701
Brand
Spelsberg
EAN-13
4013902402588
Order Code
07-1887
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Spelsberg joint box, model 81140701, features dimensions of 94 x 94 x 56 mm and is rated IP65 for enhanced protection against dust and water. This grey junction box is suitable for various electrical installations, providing secure housing for connections. Typical applications include both indoor and outdoor environments where reliable and durable connection points are needed.
Type Joint box
Material Polystyrene
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 94 x 94 x 56 mm
Enclosure Height 56mm
Enclosure Length 94mm
Enclosure Width 94mm
IP Rating IP65

Trustpilot