Spelsberg 81041001 Joint Box 140x140x79mm grey IP65 DIN IEC 60670

Order Code:

07-1885

Brand: Spelsberg MPN: 81041001 EAN-13: 4013902110162
Qty Was Unit Price (Ex VAT)
1+ £23.04 £21.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg 81041001 joint box, measuring 140 x 140 x 79 mm, is characterised by its grey colour and IP65 rating, ensuring robust protection against dust and water ingress. This durable distribution box is typically utilised in moist environments, making it ideal for electrical junctions in residential or commercial settings. The high-quality construction of this junction box makes it suitable for secure and reliable electrical distribution needs.
Type Joint box
Material Polystyrene
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 140 x 140 x 79 mm
Enclosure Height 79mm
Enclosure Length 140mm
Enclosure Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot