Spelsberg 80690701 Junction Box 110x110x67mm grey IP65 VDE tested

MPN
80690701
Brand
Spelsberg
EAN-13
4013902110193
Order Code
07-1881
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.73
10+ £9.15
100+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Manufactured by Spelsberg, this grey joint box measures 110 x 110 x 67 mm and is rated IP65 for protection against dust and water. It is ideal for use in moist environments and serves as a reliable distribution solution. Common applications include moisture-prone settings where secure cable management and protection are essential.
Type Joint box
Material Polystyrene
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 110 x 110 x 67 mm
Enclosure Height 67mm
Enclosure Length 110mm
Enclosure Width 110mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot