Spelsberg 80640701 Junction Box 110x110x67mm Grey IP65 DIN IEC 60670

Order Code:

07-1879

Brand: Spelsberg MPN: 80640701 EAN-13: 4013902110155
Qty Unit Price (Ex VAT)
1+ £16.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg joint box, model 80640701, is a grey distribution component with dimensions 110 x 110 x 67 mm and an IP65 protection rating, indicating suitability for moist environments. This high-quality junction box is designed to house electrical connections safely, preventing dust and water ingress. It's commonly utilised in residential and commercial electrical installations to organise and protect wires.
Type Joint box
Material Polystyrene
Colour Grey
Dimensions (L x W x H) 110 x 110 x 67 mm
Height 67mm
IP Rating IP65
Length 110mm
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot