Spelsberg 80640001 Junction box 127 x 127 x 70 mm Grey IP66 Wet Room

MPN
80640001
Brand
Spelsberg
EAN-13
4013902660902
Order Code
17-6079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.81 £10.19
10+ £10.13 £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Spelsberg 80640001, also known as 3062256, is designed to provide reliable and secure electrical connections in challenging environments. Measuring 127 x 127 x 70 mm, this grey junction box is rated to IP66, ensuring it is dust-tight and protected against powerful jets of water, making it ideal for use in wet rooms or other settings where moisture and dust may be present. The robust construction and secure sealing make it suitable for use in industrial applications such as manufacturing plants, facilities with high humidity levels, and outdoor electrical installations. Engineered for durability and performance, the junction box offers a practical solution for housing and safeguarding electrical components against environmental factors.
Type Junction box
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 127 x 127 x 70 mm
Content 1
Enclosure Height 70mm
Enclosure Length 127mm
Enclosure Width 127mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot