Spelsberg 80540701 Joint Box 93x93x55mm grey IP65 IEC 60670 VDE-tested

MPN
80540701
Brand
Spelsberg
EAN-13
4013902954926
Order Code
07-1878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.72 £7.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg joint box is a grey distribution box measuring 93 x 93 x 55 mm and rated IP65, offering protection against dust and water. Manufactured by Spelsberg, it is typically used in moist environments for reliable electrical distribution. This robust junction box is ideal for both indoor and outdoor applications.
Type Joint box
Material Polystyrene
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 93 x 93 x 55 mm
Enclosure Height 55mm
Enclosure Length 93mm
Enclosure Width 93mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot