Spelsberg 80440701 Junction Box 93x93x55mm grey IP65 VDE-tested

MPN
80440701
Brand
Spelsberg
EAN-13
4013902110049
Order Code
07-1876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg joint box, model 80440701, is a grey IP65-rated distribution box measuring 93 x 93 x 55 mm. It is designed for use in moist environments and is suitable for electrical distribution tasks, ensuring reliability and safety. Typical applications include residential, commercial, and industrial electrical installations where protection against dust and water ingress is essential.
Type Joint box
Material Polystyrene
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 93 x 93 x 55 mm
Enclosure Height 55mm
Enclosure Length 93mm
Enclosure Width 93mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot