Spelsberg 80410001 Junction box 102x102x57mm White IP66 Wet Room Use

MPN
80410001
Brand
Spelsberg
EAN-13
4013902661596
Order Code
17-6077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.54 £5.77
10+ £5.39
100+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Spelsberg 80410001 is a robust junction box with dimensions of 102x102x57mm, engineered for reliable electrical connections in demanding environments. This product, also known by its alternate description 3062248, is designed with an IP66 rating, ensuring it is well-suited for wet room applications where protection against water ingress and dust is critical. Crafted in a white finish, it provides strong protection and durability, essential for maintaining electrical safety and integrity. The junction box is typically utilised in engineering applications such as industrial automation, wiring systems in wet or outdoor environments, and building services, where secure and resilient electrical connections are paramount.
Type Junction box
Protection Rating IP66
Colour White
Dimensions (L x W x H) 102 x 102 x 57 mm
Content 1
Enclosure Height 57mm
Enclosure Length 102mm
Enclosure Width 102mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot