Spelsberg 80243001 Junction Box IP66 102x102x57 mmgrey 1pc(s)

MPN
80243001
Brand
Spelsberg
EAN-13
4013902661954
Order Code
07-1871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Spelsberg 80243001 junction box is a grey, IP66-rated enclosure that measures 102 x 102 x 57 mm, providing robust protection against dust and water. Designed for safe and secure electrical connections, it is ideal for outdoor and industrial environments. This durable box accommodates various wiring applications effectively.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 102 x 102 x 57 mm
Enclosure Height 57mm
Enclosure Length 102mm
Enclosure Width 102mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot