Spelsberg 80240001 Junction Box 85x85x52mm grey IP66 indoor/outdoor use

MPN
80240001
Brand
Spelsberg
EAN-13
4013902662791
Order Code
07-1869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
60+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched same day - 60 in stockBack-order availability date - 22/11/2026

The Spelsberg 80240001 Junction box, measuring 85 x 85 x 52 mm, offers robust protection with its IP66 rating, making it ideal for outdoor and industrial environments. This grey Abox 025-L junction box is designed to safeguard electrical connections from dust and water ingress. It is typically used in settings where reliable enclosure for wiring and components is essential.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 85 x 85 x 52 mm
Enclosure Height 52mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot