Spelsberg 80200201 Junction Box Black IP66 87x152x52mm VDE-certified

MPN
80200201
Brand
Spelsberg
EAN-13
4013902663361
Order Code
07-1865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The Spelsberg 80200201 junction box is a robust black enclosure measuring 87 x 152 x 52 mm, offering IP66 protection against dust and water ingress. It is suitable for both indoor and outdoor electrical installations, providing a safe and secure housing for wiring. This durable junction box is ideal for use in industrial, commercial, and residential electrical applications.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Black
Dimensions (L x W x H) 87 x 152 x 52 mm
Enclosure Height 52mm
Enclosure Length 87mm
Enclosure Width 152mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot