Spelsberg 80200001 Junction Box black 85x85x52mm IP66 VDE certified

MPN
80200001
Brand
Spelsberg
EAN-13
4013902663422
Order Code
07-1864
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
60+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched same day - 60 in stockBack-order availability date - 22/11/2026

The Spelsberg 80200001 junction box is a black, compact enclosure measuring 85 x 85 x 52 mm. It features an IP66 rating, making it highly suitable for use in outdoor or wet environments. Typical applications include protecting electrical connections in residential, commercial, and industrial settings.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Black
Dimensions (L x W x H) 85 x 85 x 52 mm
Enclosure Height 52mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot