Spelsberg 79506001 AK Standard Rail 556x35x7.5mm Galvanised Steel

MPN
79506001
Brand
Spelsberg
EAN-13
4013902890309
Order Code
07-1860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.57
10+ £9.00
50+ £8.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Spelsberg 79506001 AK NS35-556 is a galvanised steel mounting rail with dimensions of 556 x 35 x 7.5 mm. It is compatible with AKL/AKi 4-t components and is commonly used in enclosures and case accessories. This durable rail is ideal for organising electrical components securely and efficiently.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 556 x 35 x 7.5 mm
Length 556mm
Compatible with (details) AKL/AKi 4 - t
Height 7.5mm
Material (details) Steel (galvanized)
Misc Attribute AK NS35-556
Width 35mm

Reviews

Be the first to submit a review

Trustpilot