Spelsberg 79504501 AK Standard Rail 406x35x7.5mm Steel easy install

MPN
79504501
Brand
Spelsberg
EAN-13
4013902890064
Order Code
07-1859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Spelsberg AK NS35-406 is a galvanised steel rail with dimensions of 406 x 35 x 7.5 mm. It is compatible with AKL/AKi 3 components. Typically used in enclosure and cabinet applications for securely mounting equipment.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 406 x 35 x 7.5 mm
Length 406mm
Compatible with (details) AKL/AKi 3
Height 7.5mm
Material (details) Steel (galvanized)
Misc Attribute AK NS35-406
Width 35mm

Reviews

Be the first to submit a review

Trustpilot