Spelsberg 79503001 AK Standard Rail 216x35x7.5mm Steel quick install

MPN
79503001
Brand
Spelsberg
EAN-13
4013902890293
Order Code
07-1857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £5.62
50+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg rail model 79503001 is a galvanised steel component measuring 216 x 35 x 7.5 mm, providing robust support for mounting electrical components. It is compatible with AKL/AKi 1-t, making it ideal for use in electrical enclosures and cabinets. This standard rail is commonly employed in industrial and commercial installations to secure electrical equipment efficiently.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 216 x 35 x 7.5 mm
Length 216mm
Compatible with (details) AKL/AKi 1 - t
Height 7.5mm
Material (details) Steel (galvanized)
Misc Attribute AK NS35-216
Weight 0
Width 35mm

Reviews

Be the first to submit a review

Trustpilot