Spelsberg 79501201 AK Series Mounting Plate 240x240 mm Steel For AKL/AKi 2

MPN
79501201
Brand
Spelsberg
EAN-13
4013902879984
Order Code
13-0001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg AK MPS 2 mounting plate is made of steel and measures 240 mm x 240 mm, designed specifically for plastic casings. It is compatible with AKL and AKi 2 series casings, making it a versatile choice for enclosure applications. Ideal for use in electrical cabinets and components housing.
Type Mounting plate
Material Steel plate
Enclosure Length 240mm
Enclosure Width 240mm
Ingress Protection Rating N/A
Compatible with (details) AKL/AKi 2 - t
Dimensions (L x W) 240 mm x 240 mm
Material thickness 2mm
Misc Attribute AK MPS 2

Reviews

Be the first to submit a review

Trustpilot