Spelsberg 79500301 AKMPI3 Mounting Plate 240x390mm Insulating Material

MPN
79500301
Brand
Spelsberg
EAN-13
4013902062782
Order Code
12-9999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £35.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Spelsberg 79500301 AK MPI 3 mounting plate is designed for plastic casings, featuring dimensions of 240 mm by 390 mm and made from insulating material. It is compatible with AKL/AKi 3 cases, providing secure and efficient support for related components. Typical applications include use in cabinets and other enclosure systems to manage and organise electronic components effectively.
Type Mounting plate
Material Insulating material
Enclosure Length 240mm
Enclosure Width 390mm
Ingress Protection Rating N/A
Compatible with (details) AKL/AKi 3
Dimensions (L x W) 240 mm x 390 mm
Material thickness 4mm
Misc Attribute AK MPI 3
Mounting Type Screw fastening

Reviews

Be the first to submit a review

Trustpilot