Spelsberg 79080501 Terminal block 101A 1pc U-clamp Terminals

MPN
79080501
Brand
Spelsberg
EAN-13
4013902080809
Order Code
17-6076
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Spelsberg 79080501 is a robust terminal block designed for efficient electrical connections. Identified as an alternate description 2379571, this U-clamp terminal block is made to handle a current rating of up to 101A, providing a reliable interface for various electrical circuits. Its durable construction makes it ideal for use in industrial control panels, distribution boards, and machinery where reliable power distribution is essential. Engineered for ease of installation and secure connections, the unit is suited for applications demanding high current and consistent performance in demanding environments.
Type Screw connection
Number of Ways 2
Voltage Rating 690V
Closing plate required FALSE
Colour Green
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Connection (type) Screw Terminal
Connections 1
Contact Material Nickel-Plated
Content 1
Current Rating (A) 100
Depth 20mm
Dim (W x H x D) 48 x 35 x 25 mm
Dimensions (W x H x D) 48 x 35 x 25 mm
Explosion-tested version 'Ex e' FALSE
Halogen free Yes
Height 23mm
Inflammability class of insulation material according to UL94 V2
Length (mm) 48mm
Material (details) Plastic
Material insulation body Thermoplastic
Mounting method DIN rail (top hat rail) 35mm
Nominal Current 101A
Nominal current - rounded value 101A
Number of pins 1
Number of Poles 1
Product Type Terminal block
Rated current In 76A
Transparent FALSE
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Voltage Rating (V, V DC) 690 V
Width 48mm
Width (mm) 48
Wire Gauge 1–25mm²

Reviews

Be the first to submit a review

Trustpilot