Spelsberg 74790201 AKi Enclosure 300x300x210mm polycarbonate grey IP65

MPN
74790201
Brand
Spelsberg
EAN-13
4013902885107
Order Code
07-1847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £123.48 £123.47
10+ £118.50
50+ £113.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Spelsberg AKi 2-th enclosure is a grey polycarbonate enclosure measuring 300 x 300 x 210 mm. It features a clear cover, making it suitable for housing and protecting components in industrial and electrical installations. Typical applications include use as a plastic wall case in various environments due to its robust and durable construction.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 300mm
Enclosure Width 300mm
Enclosure Height 210mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 300 x 210 mm
IP Rating IP65
Knockouts 46xM20+4xM20/25+4xM25/32+2xM32/M40
Material (details) Polycarbonate
Misc Attribute 1 Clear cover
Misc Attribute 2 AKi 2-th

Reviews

Be the first to submit a review

Trustpilot