Spelsberg 74690201 AKL Enclosure 300x300x210 polystyrene grey IP65

MPN
74690201
Brand
Spelsberg
EAN-13
4013902071272
Order Code
07-1846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £92.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Spelsberg AKL 2-th enclosure measures 300 x 300 x 210 mm and is made of polystyrene (EPS) in grey. This robust housing component is designed for use in electrical installations, providing protection for components and circuitry. It is ideal for securing electronic components in cabinets or on walls.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 300mm
Enclosure Width 300mm
Enclosure Height 210mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 300 x 210 mm
IP Rating IP65
Knockouts 46xM20+4xM20/25+4xM25/32+2xM32/M40
Material (details) Polystyrene
Misc Attribute 1 Clear cover
Misc Attribute 2 AKL 2-th

Reviews

Be the first to submit a review

Trustpilot