Spelsberg 74500201 AKi Enclosure polycarbonate IP65 300x300x132mm

MPN
74500201
Brand
Spelsberg
EAN-13
4013902885077
Order Code
07-1845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £134.97 £134.96
10+ £117.36
50+ £102.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg AKi 2-t enclosure is made from durable polycarbonate and measures 300 x 300 x 132 mm. It features a grey colour and clear cover, making it suitable for components and plastic wall cases. Typical applications include use as a protective casing in industrial or electrical settings.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 300mm
Enclosure Width 300mm
Enclosure Height 132mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 300 x 132 mm
IP Rating IP65
Knockouts 46xM20+4xM20/25+4xM25/32+2xM32/M40
Material (details) Polycarbonate
Misc Attribute 1 Clear cover
Misc Attribute 2 AKi 2-t

Reviews

Be the first to submit a review

Trustpilot