Spelsberg 74400301 AKL 3-t Enclosure grey polystyrene IP65 300x450x132mm

MPN
74400301
Brand
Spelsberg
EAN-13
4013902071289
Order Code
07-1843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £150.92 £149.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg AKL 3-t enclosure is manufactured from polystyrene (EPS) in a grey finish with dimensions of 300 x 450 x 132 mm. It features a clear cover, making it suitable for use as a protective enclosure in various electrical and electronic installations. This product is typically used for housing components in plastic wall cases, providing a secure environment for delicate equipment.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 300mm
Enclosure Width 450mm
Enclosure Height 132mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 450 x 132 mm
IP Rating IP65
Knockouts 54xM20+4xM20/25+6xM25/32+2xM32/M40
Material (details) Polystyrene
Misc Attribute 1 Clear cover
Misc Attribute 2 AKL 3-t

Reviews

Be the first to submit a review

Trustpilot