Spelsberg 74400201 AKL Enclosure 300x300x132mm grey EPS IP65 sealable

MPN
74400201
Brand
Spelsberg
EAN-13
4013902071265
Order Code
07-1842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £92.35 £91.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Spelsberg AKL 2-t enclosure is crafted from durable polystyrene (EPS) and measures 300 x 300 x 132 mm. It features a clear cover and is ideal for housing components within plastic wall cases. This Enclosure is typically used in electrical installations and protective cabinet applications.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 300mm
Enclosure Width 300mm
Enclosure Height 132mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 300 x 132 mm
IP Rating IP65
Knockouts 46xM20+4xM20/25+4xM25/32+2xM32/M40
Material (details) Polystyrene
Misc Attribute 1 Clear cover
Misc Attribute 2 AKL 2-t

Reviews

Be the first to submit a review

Trustpilot