Spelsberg 74400101 AKL 1-t Enclosure IP65 grey polystyrene

MPN
74400101
Brand
Spelsberg
EAN-13
4013902071258
Order Code
07-1841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £62.69
10+ £60.72
50+ £58.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg AKL 1-t enclosure, made from polystyrene (EPS) and measuring 300 x 150 x 132 mm, is a durable plastic wall case. Featuring a clear cover, it is ideal for protecting components in various installation environments. This grey enclosure is commonly used in electrical and construction applications.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 300mm
Enclosure Width 150mm
Enclosure Height 132mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 150 x 132 mm
IP Rating IP65
Knockouts 38xM20+4xM20/25+2xM25/32+2xM32/M40
Material (details) Polystyrene
Misc Attribute 1 Clear cover
Misc Attribute 2 AKL 1-t

Reviews

Be the first to submit a review

Trustpilot