Spelsberg 74390201 AKi Enclosure PC grey 300x300x210 IP65 1pc

MPN
74390201
Brand
Spelsberg
EAN-13
4013902885848
Order Code
07-1840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £116.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg AKi 2-gh enclosure, measuring 300 x 300 x 210 mm, is constructed from durable polycarbonate and features a grey finish. It is designed for enclosing and protecting electrical components in various applications. Typical uses include housing for plastic wall cases and securing electrical installations.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 300mm
Enclosure Width 300mm
Enclosure Height 210mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 300 x 210 mm
IP Rating IP65
Knockouts 46xM20+4xM20/25+4xM25/32+2xM32/M40
Material (details) Polycarbonate
Misc Attribute 1 Cover gray
Misc Attribute 2 AKi 2-gh

Reviews

Be the first to submit a review

Trustpilot