Spelsberg 74290301 AK series Enclosure 300x450x210mm grey IP65

MPN
74290301
Brand
Spelsberg
EAN-13
4013902071227
Order Code
07-1839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £140.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg AKL 3-gh enclosure is made of polystyrene and measures 300 x 450 x 210 mm in grey. It is typically used for mounting and securing components in plastic wall cases or cabinets. Ideal for electrical installations, this product provides a robust and durable solution for commercial and industrial applications.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 300mm
Enclosure Width 450mm
Enclosure Height 210mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 450 x 210 mm
IP Rating IP65
Knockouts 54xM20+4xM20/25+6xM25/32+2xM32/M40
Material (details) Polystyrene
Misc Attribute 1 Grey cover
Misc Attribute 2 AKL 3-gh

Reviews

Be the first to submit a review

Trustpilot