Spelsberg 74290201 AK Series Enclosure 300x300x210mm grey polystyrene

MPN
74290201
Brand
Spelsberg
EAN-13
4013902071203
Order Code
07-1838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £87.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Spelsberg AKL 2-gh enclosure, made of polystyrene (EPS), measures 300 x 300 x 210 mm and comes in grey. It is designed for use in secure and protective installations, commonly utilised in housing electrical components. This durable Enclosure is ideal for insulating and protecting various electrical setups in residential or commercial buildings.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 300mm
Enclosure Width 300mm
Enclosure Height 210mm
Colour Grey
Protection Rating IP65
Dim (L x W x H) 300 x 300 x 210 mm
IP Rating IP65
Knockouts 46xM20+4xM20/25+4xM25/32+2xM32/M40
Material (details) Polystyrene
Misc Attribute 1 Cover gray
Misc Attribute 2 AKL 2-gh

Reviews

Be the first to submit a review

Trustpilot